30 AWG Hook-Up Wire 7/38 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2630 RD005

DigiKey Part Number
216-2630RD005-ND
Manufacturer
Manufacturer Product Number
2630 RD005
Description
HOOK-UP STRND 30AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 632,02000 Kč3 632,02 Kč
23 455,32500 Kč6 910,65 Kč
33 355,41000 Kč10 066,23 Kč
53 232,97800 Kč16 164,89 Kč
73 154,35000 Kč22 080,45 Kč
103 072,70000 Kč30 727,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 632,02000 Kč
Unit Price with VAT:4 394,74420 Kč