26 AWG Hook-Up Wire 19/38 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2626 BL005

DigiKey Part Number
216-2626BL005-ND
Manufacturer
Manufacturer Product Number
2626 BL005
Description
HOOK-UP STRND 26AWG BLUE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 779,43000 Kč3 779,43 Kč
23 595,49000 Kč7 190,98 Kč
33 491,47667 Kč10 474,43 Kč
53 364,04800 Kč16 820,24 Kč
73 282,16714 Kč22 975,17 Kč
103 197,17600 Kč31 971,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 779,43000 Kč
Unit Price with VAT:4 573,11030 Kč