
2626 BK005 | |
|---|---|
DigiKey Part Number | 216-2626BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2626 BK005 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,43000 Kč | 3 779,43 Kč |
| 2 | 3 595,49000 Kč | 7 190,98 Kč |
| 3 | 3 491,47667 Kč | 10 474,43 Kč |
| 5 | 3 364,04800 Kč | 16 820,24 Kč |
| 7 | 3 282,16714 Kč | 22 975,17 Kč |
| 10 | 3 197,17600 Kč | 31 971,76 Kč |
| Unit Price without VAT: | 3 779,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,11030 Kč |







