
2626 BK001 | |
|---|---|
DigiKey Part Number | 216-2626BK001-ND |
Manufacturer | |
Manufacturer Product Number | 2626 BK001 |
Description | HOOK-UP STRND 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 573,35000 Kč | 21 573,35 Kč |
| 2 | 20 501,29000 Kč | 41 002,58 Kč |
| 3 | 19 894,27667 Kč | 59 682,83 Kč |
| 5 | 19 150,05000 Kč | 95 750,25 Kč |
| 7 | 18 671,81143 Kč | 130 702,68 Kč |
| 10 | 18 175,11300 Kč | 181 751,13 Kč |
| Unit Price without VAT: | 21 573,35000 Kč |
|---|---|
| Unit Price with VAT: | 26 103,75350 Kč |




