26 AWG Hook-Up Wire 19/38 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2626 RD001

DigiKey Part Number
216-2626RD001-ND
Manufacturer
Manufacturer Product Number
2626 RD001
Description
HOOK-UP STRND 26AWG RED 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 573,35000 Kč21 573,35 Kč
220 501,29000 Kč41 002,58 Kč
319 894,20667 Kč59 682,62 Kč
519 150,00800 Kč95 750,04 Kč
718 671,75143 Kč130 702,26 Kč
1018 175,05000 Kč181 750,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21 573,35000 Kč
Unit Price with VAT:26 103,75350 Kč