
2622 RD001 | |
|---|---|
DigiKey Part Number | 216-2622RD001-ND |
Manufacturer | |
Manufacturer Product Number | 2622 RD001 |
Description | HOOK-UP STRND 22AWG RED 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 584,59000 Kč | 25 584,59 Kč |
| 2 | 24 309,38000 Kč | 48 618,76 Kč |
| 3 | 23 587,50667 Kč | 70 762,52 Kč |
| 5 | 22 779,42600 Kč | 113 897,13 Kč |
| Unit Price without VAT: | 25 584,59000 Kč |
|---|---|
| Unit Price with VAT: | 30 957,35390 Kč |







