
2620 WH005 | |
|---|---|
DigiKey Part Number | 216-2620WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2620 WH005 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 577,95000 Kč | 4 577,95 Kč |
| 2 | 4 354,61500 Kč | 8 709,23 Kč |
| 3 | 4 228,31333 Kč | 12 684,94 Kč |
| 5 | 4 073,51200 Kč | 20 367,56 Kč |
| 7 | 3 974,06000 Kč | 27 818,42 Kč |
| 10 | 3 870,82100 Kč | 38 708,21 Kč |
| 25 | 3 615,36280 Kč | 90 384,07 Kč |
| 50 | 3 593,90860 Kč | 179 695,43 Kč |
| Unit Price without VAT: | 4 577,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 539,31950 Kč |





