2616 YL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2620 YL001

DigiKey Part Number
216-2620YL001-ND
Manufacturer
Manufacturer Product Number
2620 YL001
Description
HOOK-UP STRND 20AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00029,46958 Kč29 469,58 Kč
2 00027,98808 Kč55 976,16 Kč
3 00027,41587 Kč82 247,61 Kč
Manufacturers Standard Package
Unit Price without VAT:29,46958 Kč
Unit Price with VAT:35,65819 Kč