

25154 BK005 | |
|---|---|
DigiKey Part Number | 25154BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25154 BK005 |
Description | CABLE 4COND 20AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 444,77000 Kč | 14 444,77 Kč |
| 2 | 13 730,30500 Kč | 27 460,61 Kč |
| 3 | 13 325,92333 Kč | 39 977,77 Kč |
| 5 | 12 830,07200 Kč | 64 150,36 Kč |
| 7 | 12 511,56857 Kč | 87 580,98 Kč |
| 10 | 12 339,92100 Kč | 123 399,21 Kč |
| Unit Price without VAT: | 14 444,77000 Kč |
|---|---|
| Unit Price with VAT: | 17 478,17170 Kč |



