



25152 BK005 | |
|---|---|
DigiKey Part Number | 25152BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 25152 BK005 |
Description | CABLE 2COND 20AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.236" (5.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 473,44000 Kč | 12 473,44 Kč |
| 2 | 11 858,09500 Kč | 23 716,19 Kč |
| 3 | 11 509,77333 Kč | 34 529,32 Kč |
| 5 | 11 082,70200 Kč | 55 413,51 Kč |
| 7 | 10 808,36000 Kč | 75 658,52 Kč |
| 10 | 10 523,42100 Kč | 105 234,21 Kč |
| Unit Price without VAT: | 12 473,44000 Kč |
|---|---|
| Unit Price with VAT: | 15 092,86240 Kč |


