25154 BK005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25154 BK199

DigiKey Part Number
25154BK199-DS-ND
Manufacturer
Manufacturer Product Number
25154 BK199
Description
CABLE 4COND 20AWG BLK SHLD FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.266" (6.76mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993, UL Style 20668
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1276,62000 Kč276,62 Kč
2263,50000 Kč527,00 Kč
3256,07000 Kč768,21 Kč
5247,00200 Kč1 235,01 Kč
7241,15143 Kč1 688,06 Kč
10235,08700 Kč2 350,87 Kč
25220,12320 Kč5 503,08 Kč
50209,33740 Kč10 466,87 Kč
100198,99320 Kč19 899,32 Kč
Manufacturers Standard Package
Unit Price without VAT:276,62000 Kč
Unit Price with VAT:334,71020 Kč
Alternate Length
CABLE 4COND 20AWG BLK SHLD 100'
In-Stock: 4
Unit Price: 14 444,77000 Kč