
2433C SL005 | |
|---|---|
DigiKey Part Number | A2433CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2433C SL005 |
Description | CABLE 3CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.240" (6.10mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 311,92000 Kč | 7 311,92 Kč |
| 2 | 6 953,59500 Kč | 13 907,19 Kč |
| 3 | 6 750,78667 Kč | 20 252,36 Kč |
| 5 | 6 502,19800 Kč | 32 510,99 Kč |
| 7 | 6 342,50571 Kč | 44 397,54 Kč |
| 10 | 6 176,66700 Kč | 61 766,67 Kč |
| Unit Price without VAT: | 7 311,92000 Kč |
|---|---|
| Unit Price with VAT: | 8 847,42320 Kč |














