2432C SL021 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 31 502,46000 Kč
Datasheet
2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2432C SL021

DigiKey Part Number
2432CSL021-ND
Manufacturer
Manufacturer Product Number
2432C SL021
Description
CABLE 2COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.226" (5.74mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2432C SL001Alpha Wire32432CSL001-ND31 502,46000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
131 502,46000 Kč31 502,46 Kč
231 060,03000 Kč62 120,06 Kč
Manufacturers Standard Package
Unit Price without VAT:31 502,46000 Kč
Unit Price with VAT:38 117,97660 Kč
Alternate Length
CABLE 2CON 16AWG SLATE SHLD 100'
In-Stock: 20
Unit Price: 5 294,65000 Kč
CABLE 2COND 16AWG SHLD 1000'
In-Stock: 3
Unit Price: 31 502,46000 Kč
CABLE 2CON 16AWG SLATE SHLD 500'
In-Stock: 19
Unit Price: 16 576,45000 Kč