2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2432C SL002

DigiKey Part Number
2432CSL002-ND
Manufacturer
Manufacturer Product Number
2432C SL002
Description
CABLE 2CON 16AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.226" (5.74mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 576,45000 Kč16 576,45 Kč
215 755,11500 Kč31 510,23 Kč
315 586,32667 Kč46 758,98 Kč
Manufacturers Standard Package
Unit Price without VAT:16 576,45000 Kč
Unit Price with VAT:20 057,50450 Kč
Alternate Length
CABLE 2CON 16AWG SLATE SHLD 100'
In-Stock: 20
Unit Price: 5 294,65000 Kč
CABLE 2COND 16AWG SHLD 1000'
In-Stock: 3
Unit Price: 31 502,46000 Kč
CABLE 2COND 16AWG SHLD 1000'
In-Stock: 0
Unit Price: 31 502,46000 Kč