
2432C SL001 | |
|---|---|
DigiKey Part Number | 2432CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 2432C SL001 |
Description | CABLE 2COND 16AWG SHLD 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.226" (5.74mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 502,46000 Kč | 31 502,46 Kč |
| 2 | 31 060,03000 Kč | 62 120,06 Kč |
| Unit Price without VAT: | 31 502,46000 Kč |
|---|---|
| Unit Price with VAT: | 38 117,97660 Kč |




