HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254/1 SL002

DigiKey Part Number
2254/1SL002-ND
Manufacturer
Manufacturer Product Number
2254/1 SL002
Description
CBL 1 COND 22AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 7/30 Slate 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1108
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50027,71848 Kč13 859,24 Kč
1 00026,34078 Kč26 340,78 Kč
1 50025,56091 Kč38 341,36 Kč
2 50024,60440 Kč61 511,00 Kč
3 50024,31986 Kč85 119,51 Kč
Manufacturers Standard Package
Unit Price without VAT:27,71848 Kč
Unit Price with VAT:33,53936 Kč
Alternate Length
CBL 1 COND 22AWG 300V SLATE 100'
In-Stock: 5
Unit Price: 6 175,68000 Kč
CBL 1 COND 22AWG SLATE 1000'
In-Stock: 5
Unit Price: 19 683,31000 Kč