HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2254/1 SL005

DigiKey Part Number
2254/1S-100-ND
Manufacturer
Manufacturer Product Number
2254/1 SL005
Description
CBL 1 COND 22AWG 300V SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 7/30 Slate 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1108
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 175,68000 Kč6 175,68 Kč
25 873,33000 Kč11 746,66 Kč
35 702,35000 Kč17 107,05 Kč
55 492,66200 Kč27 463,31 Kč
75 358,01143 Kč37 506,08 Kč
105 218,16500 Kč52 181,65 Kč
254 958,32320 Kč123 958,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6 175,68000 Kč
Unit Price with VAT:7 472,57280 Kč
Alternate Length
CBL 1 COND 22AWG SLATE 1000'
In-Stock: 5
Unit Price: 19 683,31000 Kč
CBL 1 COND 22AWG SLATE
In-Stock: 0
Unit Price: 27,71848 Kč