
2140 SV005 | |
|---|---|
DigiKey Part Number | A2140-100-ND |
Manufacturer | |
Manufacturer Product Number | 2140 SV005 |
Description | GROUND BRAID TUBE 0.19"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.187" (4.75mm, 3/16") - Inner Dia X 100.0' (30.48m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.187" (4.75mm, 3/16") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 34 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 254,17000 Kč | 11 254,17 Kč |
| 2 | 10 350,81000 Kč | 20 701,62 Kč |
| 3 | 9 856,45333 Kč | 29 569,36 Kč |
| 5 | 9 267,22000 Kč | 46 336,10 Kč |
| 7 | 8 898,49714 Kč | 62 289,48 Kč |
| 10 | 8 523,65000 Kč | 85 236,50 Kč |
| 25 | 8 248,02160 Kč | 206 200,54 Kč |
| Unit Price without VAT: | 11 254,17000 Kč |
|---|---|
| Unit Price with VAT: | 13 617,54570 Kč |








