
1856/19 WU005 | |
|---|---|
DigiKey Part Number | 1856/19WU005-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 WU005 |
Description | HOOK-UP STRND 20AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 339,52000 Kč | 3 339,52 Kč |
| 2 | 3 177,31000 Kč | 6 354,62 Kč |
| 3 | 3 085,51667 Kč | 9 256,55 Kč |
| 5 | 2 973,02200 Kč | 14 865,11 Kč |
| 7 | 2 900,81429 Kč | 20 305,70 Kč |
| 10 | 2 825,82700 Kč | 28 258,27 Kč |
| Unit Price without VAT: | 3 339,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 040,81920 Kč |







