20 AWG Hook-Up Wire 19/32 White, Blue Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 WU001

DigiKey Part Number
1856/19WU001-ND
Manufacturer
Manufacturer Product Number
1856/19 WU001
Description
HOOKUP STRND 20AWG WHT/BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White, Blue Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 345,71000 Kč10 345,71 Kč
29 836,62000 Kč19 673,24 Kč
39 548,42000 Kč28 645,26 Kč
59 195,02400 Kč45 975,12 Kč
78 968,09571 Kč62 776,67 Kč
108 732,33300 Kč87 323,33 Kč
Manufacturers Standard Package
Unit Price without VAT:10 345,71000 Kč
Unit Price with VAT:12 518,30910 Kč
Alternate Color
HOOK-UP STRAND 20AWG BLACK
In-Stock: 37000
Unit Price: 9,64774 Kč
HOOK-UP STRAND 20AWG BLUE
In-Stock: 15000
Unit Price: 10,03368 Kč
HOOK-UP STRAND 20AWG BROWN
In-Stock: 7000
Unit Price: 10,03368 Kč
HOOK-UP STRAND 20AWG GREEN
In-Stock: 11000
Unit Price: 9,64774 Kč
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 4000
Unit Price: 10,03368 Kč
Alternate Length
HOOK-UP STRND 20AWG WHT/BLU 100'
In-Stock: 1
Unit Price: 3 339,52000 Kč