
1856/19 BR001 | |
|---|---|
DigiKey Part Number | A1856/19N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 BR001 |
Description | HOOK-UP STRAND 20AWG BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 9,96559 Kč | 9 965,59 Kč |
| 2 000 | 9,47247 Kč | 18 944,94 Kč |
| 3 000 | 9,19331 Kč | 27 579,93 Kč |
| 5 000 | 8,85099 Kč | 44 254,95 Kč |
| 7 000 | 8,63111 Kč | 60 417,77 Kč |
| 10 000 | 8,40274 Kč | 84 027,40 Kč |
| Unit Price without VAT: | 9,96559 Kč |
|---|---|
| Unit Price with VAT: | 12,05836 Kč |







