22 AWG Hook-Up Wire 7/30 White, Green Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 WG001

DigiKey Part Number
1855WG001-ND
Manufacturer
Manufacturer Product Number
1855 WG001
Description
HOOKUP STRND 22AWG WHITE/GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Green Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.050" (1.27mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0007,22814 Kč7 228,14 Kč
2 0006,87191 Kč13 743,82 Kč
3 0006,67036 Kč20 011,08 Kč
5 0006,42316 Kč32 115,80 Kč
7 0006,26442 Kč43 850,94 Kč
10 0006,09952 Kč60 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,22814 Kč
Unit Price with VAT:8,74605 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 55
Unit Price: 7 165,57000 Kč
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 40
Unit Price: 7 452,19000 Kč
HOOK-UP STRND 22AWG BROWN
In-Stock: 2000
Unit Price: 7,22814 Kč
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 16
Unit Price: 7 452,19000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 8
Unit Price: 7 452,19000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHT/GRN 100'
In-Stock: 2
Unit Price: 1 800,79000 Kč