
1855 WG005 | |
|---|---|
DigiKey Part Number | 1855WG005-ND |
Manufacturer | |
Manufacturer Product Number | 1855 WG005 |
Description | HOOK-UP STRND 22AWG WHT/GRN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Green Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 800,79000 Kč | 1 800,79 Kč |
| 2 | 1 713,75000 Kč | 3 427,50 Kč |
| 3 | 1 664,58000 Kč | 4 993,74 Kč |
| 5 | 1 604,33200 Kč | 8 021,66 Kč |
| 7 | 1 565,67143 Kč | 10 959,70 Kč |
| 10 | 1 525,52600 Kč | 15 255,26 Kč |
| Unit Price without VAT: | 1 800,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 178,95590 Kč |







