
1855 BR001 | |
|---|---|
DigiKey Part Number | 1855BR001-ND |
Manufacturer | |
Manufacturer Product Number | 1855 BR001 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,95013 Kč | 6 950,13 Kč |
| 2 000 | 6,60765 Kč | 13 215,30 Kč |
| 3 000 | 6,41377 Kč | 19 241,31 Kč |
| 5 000 | 6,17614 Kč | 30 880,70 Kč |
| 7 000 | 6,02349 Kč | 42 164,43 Kč |
| 10 000 | 5,86495 Kč | 58 649,50 Kč |
| 25 000 | 5,47251 Kč | 136 812,75 Kč |
| 50 000 | 5,46263 Kč | 273 131,50 Kč |
| Unit Price without VAT: | 6,95013 Kč |
|---|---|
| Unit Price with VAT: | 8,40966 Kč |







