24 AWG Hook-Up Wire 7/32 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 BK001

DigiKey Part Number
A1854B-1000-ND
Manufacturer
Manufacturer Product Number
1854 BK001
Description
HOOK-UP STRND 24AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 948,45000 Kč6 948,45 Kč
26 608,17500 Kč13 216,35 Kč
36 415,52000 Kč19 246,56 Kč
56 179,41800 Kč30 897,09 Kč
76 027,80571 Kč42 194,64 Kč
105 870,34800 Kč58 703,48 Kč
Manufacturers Standard Package
Unit Price without VAT:6 948,45000 Kč
Unit Price with VAT:8 407,62450 Kč
Alternate Color
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 6
Unit Price: 6 681,35000 Kč
Alternate Length
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 63
Unit Price: 1 687,82000 Kč