Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-06-B4-D

DigiKey Part Number
0502128000-06-B4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-06-B4-D
Description
6" PRE-CRIMP 1854 BK001 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-06-B4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,00600 Kč140,06 Kč
3012,30467 Kč369,14 Kč
5011,62440 Kč581,22 Kč
10010,79090 Kč1 079,09 Kč
2509,83716 Kč2 459,29 Kč
5009,21266 Kč4 606,33 Kč
1 0008,66251 Kč8 662,51 Kč
Manufacturers Standard Package
Unit Price without VAT:14,00600 Kč
Unit Price with VAT:16,94726 Kč