Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-03-B4

DigiKey Part Number
0502128000-03-B4-ND
Manufacturer
Manufacturer Product Number
0502128000-03-B4
Description
3" PRE-CRIMP 1854 BK001 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-03-B4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,80100 Kč118,01 Kč
3010,36600 Kč310,98 Kč
509,78080 Kč489,04 Kč
1009,07110 Kč907,11 Kč
2508,25640 Kč2 064,10 Kč
5007,72348 Kč3 861,74 Kč
1 0007,25355 Kč7 253,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,80100 Kč
Unit Price with VAT:14,27921 Kč