HOOK-UP STRANDED WHITE/ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 WO001

DigiKey Part Number
1853WO001-ND
Manufacturer
Manufacturer Product Number
1853 WO001
Description
HOOKUP STRND 26AWG WHT/ORG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White, Orange Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 718,00000 Kč4 718,00 Kč
24 487,72000 Kč8 975,44 Kč
34 357,49667 Kč13 072,49 Kč
54 197,82800 Kč20 989,14 Kč
74 095,32714 Kč28 667,29 Kč
103 988,86200 Kč39 888,62 Kč
253 725,47880 Kč93 136,97 Kč
503 714,75140 Kč185 737,57 Kč
Manufacturers Standard Package
Unit Price without VAT:4 718,00000 Kč
Unit Price with VAT:5 708,78000 Kč
Alternate Color
HOOK-UP STRAND 26AWG BLACK
In-Stock: 75
Unit Price: 4 959,41000 Kč
HOOK-UP STRAND 26AWG BLUE
In-Stock: 12
Unit Price: 4 959,41000 Kč
HOOK-UP STRND 26AWG BROWN
In-Stock: 1000
Unit Price: 4,81090 Kč
HOOK-UP STRAND 26AWG GREEN
In-Stock: 7
Unit Price: 4 959,41000 Kč
HOOK-UP STRND 26AWG ORANGE
In-Stock: 7000
Unit Price: 4,81090 Kč
Alternate Length
HOOK-UP STRND 26AWG WHT/ORG 100'
In-Stock: 3
Unit Price: 1 116,28000 Kč