
1853 WG001 | |
|---|---|
DigiKey Part Number | 1853WG001-ND |
Manufacturer | |
Manufacturer Product Number | 1853 WG001 |
Description | HOOKUP STRND 26AWG WHITE/GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White, Green Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,09900 Kč | 7 099,00 Kč |
| 2 000 | 6,74926 Kč | 13 498,52 Kč |
| 3 000 | 6,55127 Kč | 19 653,81 Kč |
| 5 000 | 6,30858 Kč | 31 542,90 Kč |
| 7 000 | 6,15264 Kč | 43 068,48 Kč |
| 10 000 | 5,99076 Kč | 59 907,60 Kč |
| Unit Price without VAT: | 7,09900 Kč |
|---|---|
| Unit Price with VAT: | 8,58979 Kč |







