
1851 YL005 | |
|---|---|
DigiKey Part Number | A1851Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 1851 YL005 |
Description | HOOK-UP STRND 30AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,84000 Kč | 630,84 Kč |
| 2 | 600,56500 Kč | 1 201,13 Kč |
| 3 | 583,54000 Kč | 1 750,62 Kč |
| 5 | 562,59400 Kč | 2 812,97 Kč |
| 7 | 549,18857 Kč | 3 844,32 Kč |
| 10 | 535,27600 Kč | 5 352,76 Kč |
| 25 | 500,87520 Kč | 12 521,88 Kč |
| 50 | 476,07460 Kč | 23 803,73 Kč |
| 100 | 452,28290 Kč | 45 228,29 Kč |
| Unit Price without VAT: | 630,84000 Kč |
|---|---|
| Unit Price with VAT: | 763,31640 Kč |







