HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1851 BK005

DigiKey Part Number
A1851B-100-ND
Manufacturer
Manufacturer Product Number
1851 BK005
Description
HOOK-UP STRND 30AWG BLACK 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1631,57000 Kč631,57 Kč
2601,26000 Kč1 202,52 Kč
3584,21333 Kč1 752,64 Kč
5563,24400 Kč2 816,22 Kč
7549,82286 Kč3 848,76 Kč
10535,89300 Kč5 358,93 Kč
25501,45320 Kč12 536,33 Kč
50476,62380 Kč23 831,19 Kč
100452,80460 Kč45 280,46 Kč
Manufacturers Standard Package
Unit Price without VAT:631,57000 Kč
Unit Price with VAT:764,19970 Kč
Alternate Color
HOOK-UP STRND 30AWG BLUE 100'
In-Stock: 7
Unit Price: 631,57000 Kč
HOOK-UP STRND 30AWG GREEN 100'
In-Stock: 14
Unit Price: 631,57000 Kč
HOOK-UP STRND 30AWG RED 100'
In-Stock: 5
Unit Price: 631,57000 Kč
HOOK-UP STRND 30AWG WHITE 100'
In-Stock: 17
Unit Price: 631,57000 Kč
HOOK-UP STRND 30AWG YELLOW 100'
In-Stock: 9
Unit Price: 631,57000 Kč
Alternate Length
HOOK-UP STRND 30AWG BLACK 1000'
In-Stock: 0
Unit Price: 5 779,91000 Kč