HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1851 BL005

DigiKey Part Number
A1851L-100-ND
Manufacturer
Manufacturer Product Number
1851 BL005
Description
HOOK-UP STRND 30AWG BLUE 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1630,84000 Kč630,84 Kč
2600,56500 Kč1 201,13 Kč
3583,54000 Kč1 750,62 Kč
5562,59400 Kč2 812,97 Kč
7549,18857 Kč3 844,32 Kč
10535,27600 Kč5 352,76 Kč
25500,87520 Kč12 521,88 Kč
50476,07460 Kč23 803,73 Kč
100452,28290 Kč45 228,29 Kč
Manufacturers Standard Package
Unit Price without VAT:630,84000 Kč
Unit Price with VAT:763,31640 Kč
Alternate Color
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 14
Unit Price: 630,84000 Kč
HOOK-UP STRND 30AWG GREEN 100'
In-Stock: 14
Unit Price: 630,84000 Kč
HOOK-UP STRND 30AWG RED 100'
In-Stock: 4
Unit Price: 630,84000 Kč
HOOK-UP STRND 30AWG WHITE 100'
In-Stock: 17
Unit Price: 630,84000 Kč
HOOK-UP STRND 30AWG YELLOW 100'
In-Stock: 9
Unit Price: 630,84000 Kč
Alternate Length
HOOK-UP STRND 30AWG BLUE 1000'
In-Stock: 1
Unit Price: 5 773,25000 Kč