
1806 VI005 | |
|---|---|
DigiKey Part Number | 1806VI005-ND |
Manufacturer | |
Manufacturer Product Number | 1806 VI005 |
Description | HOOK-UP SOLID 28AWG VIOLET 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Violet 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 470,10000 Kč | 8 470,10 Kč |
| 2 | 8 053,94000 Kč | 16 107,88 Kč |
| 3 | 7 818,46000 Kč | 23 455,38 Kč |
| 5 | 7 529,83800 Kč | 37 649,19 Kč |
| 7 | 7 344,37571 Kč | 51 410,63 Kč |
| 10 | 7 151,84300 Kč | 71 518,43 Kč |
| 25 | 6 953,27800 Kč | 173 831,95 Kč |
| Unit Price without VAT: | 8 470,10000 Kč |
|---|---|
| Unit Price with VAT: | 10 248,82100 Kč |







