HOOK-UP SOLID VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806 VI001

DigiKey Part Number
1806VI001-ND
Manufacturer
Manufacturer Product Number
1806 VI001
Description
HOOK-UP SOLID 28AWG VIOLET 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Violet 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1523
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
144 735,25000 Kč44 735,25 Kč
242 487,21500 Kč84 974,43 Kč
341 519,51000 Kč124 558,53 Kč
Manufacturers Standard Package
Unit Price without VAT:44 735,25000 Kč
Unit Price with VAT:54 129,65250 Kč
Alternate Color
HOOK-UP SOLID 28AWG BLACK 1000'
In-Stock: 0
Unit Price: 44 735,25000 Kč
HOOK-UP SOLID 28AWG BLUE 1000'
In-Stock: 2
Unit Price: 44 735,25000 Kč
HOOK-UP SOLID 28AWG BROWN 1000'
In-Stock: 0
Unit Price: 44 735,25000 Kč
HOOK-UP SOLID 28AWG GREEN 1000'
In-Stock: 2
Unit Price: 44 735,25000 Kč
HOOK-UP SOLID 28AWG RED 1000'
In-Stock: 0
Unit Price: 44 735,25000 Kč
Alternate Length
HOOK-UP SOLID 28AWG VIOLET 100'
In-Stock: 2
Unit Price: 8 470,10000 Kč