1742C SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742C SL005

DigiKey Part Number
1742CSL005-ND
Manufacturer
Manufacturer Product Number
1742C SL005
Description
CABLE 3COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100132,51820 Kč13 251,82 Kč
200125,94635 Kč25 189,27 Kč
300122,22613 Kč36 667,84 Kč
500117,66318 Kč58 831,59 Kč
700114,90714 Kč80 435,00 Kč
Manufacturers Standard Package
Unit Price without VAT:132,51820 Kč
Unit Price with VAT:160,34702 Kč
Alternate Length
CABLE 3COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: 79 920,54000 Kč
CABLE 3COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 86,51866 Kč