
8988 | |
|---|---|
DigiKey Part Number | 3720-8988-ND |
Manufacturer | |
Manufacturer Product Number | 8988 |
Description | EXPANDABL BRAIDED SLEEVING 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 1000' (304.80m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | - | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 807,27000 Kč | 5 807,27 Kč |
| 10 | 4 937,00400 Kč | 49 370,04 Kč |
| 25 | 4 649,42280 Kč | 116 235,57 Kč |
| Unit Price without VAT: | 5 807,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 026,79670 Kč |




