cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742C SL002

DigiKey Part Number
1742CSL002-ND
Manufacturer
Manufacturer Product Number
1742C SL002
Description
CABLE 3COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00086,51866 Kč86 518,66 Kč
Unit Price without VAT:86,51866 Kč
Unit Price with VAT:104,68758 Kč
Alternate Length
CABLE 3COND 20AWG SLATE SHLD
In-Stock: 500
Unit Price: 132,51820 Kč
CABLE 3COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: 79 920,54000 Kč