
1636 BK005 | |
|---|---|
DigiKey Part Number | A1636B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1636 BK005 |
Description | TEST LEAD 18AWG 5000V BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -30°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 009,28000 Kč | 5 009,28 Kč |
| 2 | 4 764,86500 Kč | 9 529,73 Kč |
| 3 | 4 626,56000 Kč | 13 879,68 Kč |
| 5 | 4 457,03600 Kč | 22 285,18 Kč |
| 7 | 4 348,17571 Kč | 30 437,23 Kč |
| 10 | 4 235,12900 Kč | 42 351,29 Kč |
| Unit Price without VAT: | 5 009,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 061,22880 Kč |





