
1636 BK001 | |
|---|---|
DigiKey Part Number | A1636B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1636 BK001 |
Description | TEST LEAD 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -30°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 722,80000 Kč | 30 722,80 Kč |
| 2 | 30 235,23000 Kč | 60 470,46 Kč |
| Unit Price without VAT: | 30 722,80000 Kč |
|---|---|
| Unit Price with VAT: | 37 174,58800 Kč |




