


F75-6-M | |
|---|---|
DigiKey Part Number | 298-14440-ND |
Manufacturer | |
Manufacturer Product Number | F75-6-M |
Description | CONN FERRULE DIN 22AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Style DIN |
Series | Size 22 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 6.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 50 | 3,49820 Kč | 174,91 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 250 | 3,32524 Kč | 831,31 Kč |
| 500 | 3,25344 Kč | 1 626,72 Kč |
| 1 000 | 3,18372 Kč | 3 183,72 Kč |
| 3 000 | 3,07579 Kč | 9 227,37 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




