
1632 RD002 | |
|---|---|
DigiKey Part Number | 1632RD002-ND |
Manufacturer | |
Manufacturer Product Number | 1632 RD002 |
Description | TEST LEAD 20AWG 1500V RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Red 1500V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Voltage 1500V |
Wire Gauge | Operating Temperature -30°C ~ 90°C |
Conductor Strand 41/36 | Jacket Color |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,75242 Kč | 15 376,21 Kč |
| 1 000 | 29,62503 Kč | 29 625,03 Kč |
| Unit Price without VAT: | 30,75242 Kč |
|---|---|
| Unit Price with VAT: | 37,21043 Kč |




