20 AWG Test Lead Wire 41/36 Red 1500V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1632 RD005

DigiKey Part Number
A1632R-100-ND
Manufacturer
Manufacturer Product Number
1632 RD005
Description
TEST LEAD 20AWG 1500V RED 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 41/36 Red 1500V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.118" (3.00mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.040" (1.02mm)
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Voltage
1500V
Wire Gauge
Operating Temperature
-30°C ~ 90°C
Conductor Strand
41/36
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 975,13000 Kč3 975,13 Kč
23 781,63500 Kč7 563,27 Kč
33 672,13000 Kč11 016,39 Kč
53 537,99600 Kč17 689,98 Kč
73 451,86143 Kč24 163,03 Kč
103 362,41000 Kč33 624,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3 975,13000 Kč
Unit Price with VAT:4 809,90730 Kč
Alternate Color
TEST LEAD 20AWG 1500V BLACK 100'
In-Stock: 22
Unit Price: 3 975,13000 Kč
Alternate Length
TEST LEAD 20AWG 1500V RED
In-Stock: 2000
Unit Price: 24,67895 Kč
TEST LEAD 20AWG 1500V RED
In-Stock: 500
Unit Price: 30,75242 Kč