20 AWG Test Lead Wire 41/36 Black 1500V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1632 BK002

DigiKey Part Number
1632BK002-ND
Manufacturer
Manufacturer Product Number
1632 BK002
Description
TEST LEAD 20AWG 1500V BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 AWG Test Lead Wire 41/36 Black 1500V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.118" (3.00mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.040" (1.02mm)
Part Status
Active
Length
500.0' (152.4m)
Cable Type
Voltage
1500V
Wire Gauge
Operating Temperature
-30°C ~ 90°C
Conductor Strand
41/36
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50030,75242 Kč15 376,21 Kč
1 00029,62503 Kč29 625,03 Kč
Manufacturers Standard Package
Unit Price without VAT:30,75242 Kč
Unit Price with VAT:37,21043 Kč
Alternate Color
TEST LEAD 20AWG 1500V RED
In-Stock: 500
Unit Price: 30,75242 Kč
Alternate Length
TEST LEAD 20AWG 1500V BLACK 100'
In-Stock: 22
Unit Price: 3 975,13000 Kč
TEST LEAD 20AWG 1500V BLK 1000'
In-Stock: 3
Unit Price: 25 430,68000 Kč