12 AWG Hook-Up Wire 65/30 Red 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560 RD005

DigiKey Part Number
A1560R-100-ND
Manufacturer
Manufacturer Product Number
1560 RD005
Description
HOOK-UP STRND 12AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Red 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 196,78000 Kč8 196,78 Kč
27 794,14500 Kč15 588,29 Kč
37 566,42000 Kč22 699,26 Kč
57 287,14600 Kč36 435,73 Kč
77 107,82286 Kč49 754,76 Kč
106 921,55000 Kč69 215,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8 196,78000 Kč
Unit Price with VAT:9 918,10380 Kč
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 32
Unit Price: 8 196,78000 Kč
HOOK-UP STRND 12AWG BLU 100'
In-Stock: 1
Unit Price: 8 196,78000 Kč
HOOK-UP STRND 12AWG BROWN
In-Stock: 0
Unit Price: 80,31530 Kč
HOOK-UP STRND 12AWG GRN 100'
In-Stock: 4
Unit Price: 8 196,78000 Kč
HOOK-UP STRND 12AWG ORANGE
In-Stock: 100
Unit Price: 80,31530 Kč
Alternate Length
HOOK-UP STRND 12AWG RED
In-Stock: 3000
Unit Price: 49,72704 Kč