
1560 BR005 | |
|---|---|
DigiKey Part Number | 1560BR005-ND |
Manufacturer | |
Manufacturer Product Number | 1560 BR005 |
Description | HOOK-UP STRND 12AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,31530 Kč | 8 031,53 Kč |
| 200 | 76,35715 Kč | 15 271,43 Kč |
| 300 | 74,11663 Kč | 22 234,99 Kč |
| 500 | 71,37094 Kč | 35 685,47 Kč |
| 700 | 69,60657 Kč | 48 724,60 Kč |
| 1 000 | 67,77461 Kč | 67 774,61 Kč |
| 2 500 | 63,24043 Kč | 158 101,08 Kč |
| 5 000 | 63,10159 Kč | 315 507,95 Kč |
| Unit Price without VAT: | 80,31530 Kč |
|---|---|
| Unit Price with VAT: | 97,18151 Kč |







