
1560 BL005 | |
|---|---|
DigiKey Part Number | A1560L-100-ND |
Manufacturer | |
Manufacturer Product Number | 1560 BL005 |
Description | HOOK-UP STRND 12AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 196,78000 Kč | 8 196,78 Kč |
| 2 | 7 794,14500 Kč | 15 588,29 Kč |
| 3 | 7 566,42000 Kč | 22 699,26 Kč |
| 5 | 7 319,77600 Kč | 36 598,88 Kč |
| Unit Price without VAT: | 8 196,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 918,10380 Kč |







