Flat Ground Braid 3.000" (76.20mm) - Width X 100.0' (30.48m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1242/4 SV005

DigiKey Part Number
1242/4SV005-ND
Manufacturer
Manufacturer Product Number
1242/4 SV005
Description
GROUND BRAID FLAT 3" X 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 3.000" (76.20mm) - Width X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
3.000" (76.20mm) - Width
Thickness
0.200" (5.08mm)
Number of Carriers
48
Wire Gauge - Ends
30 AWG
Length
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1249 608,48000 Kč249 608,48 Kč
Manufacturers Standard Package
Unit Price without VAT:249 608,48000 Kč
Unit Price with VAT:302 026,26080 Kč
Alternate Length
GROUND BRAID FLAT 3" X 10'
In-Stock: 0
Unit Price: 35 447,98000 Kč