
1240 SV005 | |
|---|---|
DigiKey Part Number | 1240SV005-100-ND |
Manufacturer | |
Manufacturer Product Number | 1240 SV005 |
Description | GROUND BRAID FLAT 1.5" X 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 1.500" (38.10mm, 1 1/2") - Width X 100.0' (30.48m) 30 AWG |
Datasheet | Datasheet |
Category | Size, Supplied 1.500" (38.10mm, 1 1/2") - Width |
Manufacturer Alpha Wire | Thickness 0.060" (1.52mm) |
Series | Number of Carriers 48 |
Packaging Spool | Wire Gauge - Ends 30 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Flat | Base Product Number |
Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 307,79000 Kč | 62 307,79 Kč |
| Unit Price without VAT: | 62 307,79000 Kč |
|---|---|
| Unit Price with VAT: | 75 392,42590 Kč |


