Flat Ground Braid 1.750" (44.45mm, 1 3/4") - Width X 100.0' (30.48m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241 SV005

DigiKey Part Number
1241SV005-ND
Manufacturer
Manufacturer Product Number
1241 SV005
Description
GROUND BRAID FLAT 1.75" X 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 1.750" (44.45mm, 1 3/4") - Width X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
1.750" (44.45mm, 1 3/4") - Width
Manufacturer
Alpha Wire
Thickness
0.080" (2.03mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
100.0' (30.48m)
Type
Flat
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1124 601,50000 Kč124 601,50 Kč
Manufacturers Standard Package
Unit Price without VAT:124 601,50000 Kč
Unit Price with VAT:150 767,81500 Kč
Alternate Length
GROUND BRAID FLAT 1.5" X 100'
In-Stock: 4
Unit Price: 62 307,79000 Kč