
1242 SV005 | |
|---|---|
DigiKey Part Number | 1242SV005-100-ND |
Manufacturer | |
Manufacturer Product Number | 1242 SV005 |
Description | GROUND BRAID FLAT 2" X 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 2.000" (50.80mm) - Width X 100.0' (30.48m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 2.000" (50.80mm) - Width | |
Thickness | 0.120" (3.05mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 30 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156 363,50000 Kč | 156 363,50 Kč |
| Unit Price without VAT: | 156 363,50000 Kč |
|---|---|
| Unit Price with VAT: | 189 199,83500 Kč |


